


TLF80511TFV33ATMA2 | |
|---|---|
DigiKey Part Number | 448-TLF80511TFV33ATMA2TR-ND - Tape & Reel (TR) 448-TLF80511TFV33ATMA2CT-ND - Cut Tape (CT) 448-TLF80511TFV33ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLF80511TFV33ATMA2 |
Description | IC REG LIN 3.3V 400MA TO252-3-11 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | TLF80511TFV33ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 80 µA | |
PSRR | 55dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3-11 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,88000 € | 8,80 € |
| 25 | 0,79840 € | 19,96 € |
| 100 | 0,70750 € | 70,75 € |
| 250 | 0,66436 € | 166,09 € |
| 500 | 0,63830 € | 319,15 € |
| 1.000 | 0,62978 € | 629,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59425 € | 1.485,62 € |
| 5.000 | 0,58062 € | 2.903,10 € |
| 7.500 | 0,57379 € | 4.303,43 € |
| 12.500 | 0,56622 € | 7.077,75 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |




