


TLF80511TCATMA2 | |
|---|---|
DigiKey Part Number | 448-TLF80511TCATMA2TR-ND - Tape & Reel (TR) 448-TLF80511TCATMA2CT-ND - Cut Tape (CT) 448-TLF80511TCATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLF80511TCATMA2 |
Description | IC REG LIN 5V 400MA PG-TO263-3-1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLF80511TCATMA2 Models |
Category | Current - Quiescent (Iq) 75 µA |
Mfr | Current - Supply (Max) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage Dropout (Max) 0.5V @ 250mA | Supplier Device Package PG-TO263-3-1 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,43200 € | 14,32 € |
| 25 | 1,30360 € | 32,59 € |
| 100 | 1,16230 € | 116,23 € |
| 250 | 1,09488 € | 273,72 € |
| 500 | 1,05424 € | 527,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,02080 € | 1.020,80 € |
| 2.000 | 0,99327 € | 1.986,54 € |
| 3.000 | 0,97949 € | 2.938,47 € |
| 5.000 | 0,96421 € | 4.821,05 € |
| 7.000 | 0,95528 € | 6.686,96 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

