



TLF80511EJV50XUMA1 | |
|---|---|
DigiKey Part Number | TLF80511EJV50XUMA1TR-ND - Tape & Reel (TR) TLF80511EJV50XUMA1CT-ND - Cut Tape (CT) TLF80511EJV50XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLF80511EJV50XUMA1 |
Description | IC REG LINEAR 5V 400MA 8DSO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLF80511EJV50XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 46 µA | |
Current - Supply (Max) | 80 µA | |
PSRR | 55dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,83900 € | 8,39 € |
| 25 | 0,76000 € | 19,00 € |
| 100 | 0,67330 € | 67,33 € |
| 250 | 0,63192 € | 157,98 € |
| 500 | 0,60700 € | 303,50 € |
| 1.000 | 0,58648 € | 586,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50321 € | 1.258,03 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |










