
TLF51801ELVXUMA1 | |
|---|---|
DigiKey Part Number | TLF51801ELVXUMA1TR-ND - Tape & Reel (TR) TLF51801ELVXUMA1CT-ND - Cut Tape (CT) TLF51801ELVXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLF51801ELVXUMA1 |
Description | IC REG CTRLR BUCK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC PG-SSOP-14-EP |
Datasheet | Datasheet |
EDA/CAD Models | TLF51801ELVXUMA1 Models |
Category | Frequency - Switching 100kHz ~ 700kHz |
Manufacturer Infineon Technologies | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Control Features Enable, Frequency Control |
Output Type Transistor Driver | Operating Temperature -40°C ~ 150°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-LSSOP (0.154", 3.90mm Width) Exposed Pad |
Output Phases 1 | Supplier Device Package PG-SSOP-14-EP |
Voltage - Supply (Vcc/Vdd) 4.75V ~ 45V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,97000 € | 19,70 € |
| 25 | 1,80120 € | 45,03 € |
| 100 | 1,61490 € | 161,49 € |
| 250 | 1,52612 € | 381,53 € |
| 500 | 1,47260 € | 736,30 € |
| 1.000 | 1,42855 € | 1.428,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,38207 € | 3.455,17 € |
| 5.000 | 1,35405 € | 6.770,25 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

