


TLF4949SJXUMA1 | |
|---|---|
DigiKey Part Number | TLF4949SJXUMA1TR-ND - Tape & Reel (TR) TLF4949SJXUMA1CT-ND - Cut Tape (CT) TLF4949SJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLF4949SJXUMA1 |
Description | IC REG LINEAR 5V 100MA 8DSO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLF4949SJXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 3.6 mA | |
PSRR | - | |
Control Features | Reset | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59900 € | 5,99 € |
| 25 | 0,54000 € | 13,50 € |
| 100 | 0,47530 € | 47,53 € |
| 250 | 0,44444 € | 111,11 € |
| 500 | 0,42580 € | 212,90 € |
| 1.000 | 0,41292 € | 412,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39426 € | 985,65 € |
| 5.000 | 0,38450 € | 1.922,50 € |
| 7.500 | 0,37961 € | 2.847,07 € |
| 12.500 | 0,37419 € | 4.677,38 € |
| 17.500 | 0,37103 € | 6.493,03 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

