
TLF44773LABOARDTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLF44773LABOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLF44773LABOARDTOBO1 |
Description | TLF4477-3LA BOARD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TLF4477-3LA - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 3V ~ 20V |
Manufacturer Infineon Technologies | Voltage - Input 40V |
Packaging Box | Regulator Type Positive Fixed |
Part Status Active | Utilized IC / Part TLF4477-3LA |
Channels per IC 1 - Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,41000 € | 119,41 € |
| Unit Price without VAT: | 119,41000 € |
|---|---|
| Unit Price with VAT: | 142,09790 € |

