
TLF42772EPXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLF42772EPXUMA1TR-ND - Tape & Reel (TR) 448-TLF42772EPXUMA1CT-ND - Cut Tape (CT) 448-TLF42772EPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLF42772EPXUMA1 |
Description | OPTIREG LINEAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA PG-TSDSO-14-33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 24 mA | |
PSRR | 70dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-14-33 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44100 € | 14,41 € |
| 25 | 1,31440 € | 32,86 € |
| 100 | 1,17550 € | 117,55 € |
| 250 | 1,10924 € | 277,31 € |
| 500 | 1,07590 € | 537,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,99582 € | 2.987,46 € |
| 6.000 | 0,97595 € | 5.855,70 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |


