

TLF35585QUS01XUMA2 | |
---|---|
DigiKey Part Number | 448-TLF35585QUS01XUMA2CT-ND - Cut Tape (CT) 448-TLF35585QUS01XUMA2DKR-ND - Digi-Reel® 448-TLF35585QUS01XUMA2TR-ND |
Manufacturer | |
Manufacturer Product Number | TLF35585QUS01XUMA2 |
Description | OPTIREG PMIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PMIC PG-TQFP-48-10 |
Datasheet | Datasheet |
EDA/CAD Models | TLF35585QUS01XUMA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Tray | |
Part Status | Active | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 40V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | PG-TQFP-48-10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,15000 € | 7,15 € |
10 | 5,54100 € | 55,41 € |
25 | 5,13920 € | 128,48 € |
100 | 4,69830 € | 469,83 € |
250 | 4,48816 € | 1.122,04 € |
500 | 4,36142 € | 2.180,71 € |
1.000 | 4,25715 € | 4.257,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 4,14706 € | 10.367,65 € |
Unit Price without VAT: | 7,15000 € |
---|---|
Unit Price with VAT: | 8,50850 € |