TLF35584QVVS1XUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 3.231
Unit Price: 7,07000 €
Datasheet
PG-VQFN-48-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-VQFN-48-31
PG-VQFN-48-31 - Top View

TLF35584QVVS1XUMA1

DigiKey Part Number
448-TLF35584QVVS1XUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLF35584QVVS1XUMA1
Description
IC REG AUTO APPL 1OUT VQFN-48-31
Customer Reference
Detailed Description
- Power Supply, Automotive Applications Voltage Regulator IC 1 Output PG-VQFN-48-31
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Power Supply, Automotive Applications
Voltage - Input
3V ~ 40V
Number of Outputs
1
Voltage - Output
5V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-31
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes