
TLE989XEVALBLQFPTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLE989XEVALBLQFPTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE989XEVALBLQFPTOBO1 |
Description | EVAL BOARD FOR TLE989X |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLE989x - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer Infineon Technologies | Embedded Yes, MCU |
Packaging Bulk | Utilized IC / Part TLE989x |
Part Status Active | Primary Attributes Motors (BLDC) |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,67000 € | 409,67 € |
| Unit Price without VAT: | 409,67000 € |
|---|---|
| Unit Price with VAT: | 487,50730 € |


