
TLE9879QXW40XUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE9879QXW40XUMA2TR-ND - Tape & Reel (TR) 448-TLE9879QXW40XUMA2CT-ND - Cut Tape (CT) 448-TLE9879QXW40XUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9879QXW40XUMA2 |
Description | IC SOC MOTOR DRIVER 48VQFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (128kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface DMA, LIN, SPI, SSC, UART |
Manufacturer Infineon Technologies | Number of I/O 10 |
Series | Voltage - Supply 5.5V ~ 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 175°C (TJ) |
Part Status Not For New Designs | Grade Automotive |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M3 | Package / Case 48-VFQFN Exposed Pad |
Program Memory Type FLASH (128kB) | Supplier Device Package PG-VQFN-48-29 |
Controller Series TLE987x | Base Product Number |
RAM Size 6K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,10110 € | 7.752,75 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

