ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (128kB) 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE9879QXA20XUMA1

DigiKey Part Number
TLE9879QXA20XUMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE9879QXA20XUMA1
Description
IC MOTOR DRIVER 48VQFN
Customer Reference
Detailed Description
ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (128kB) 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Applications
-
Core Processor
ARM® Cortex®-M3
Program Memory Type
FLASH (128kB)
Controller Series
-
RAM Size
6K x 8
Interface
LIN, SSI, UART
Number of I/O
10
Voltage - Supply
5.5V ~ 28V
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-29
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,85180 €7.129,50 €
Manufacturers Standard Package
Unit Price without VAT:2,85180 €
Unit Price with VAT:3,39364 €