



TLE98792QXA40XUMA1 | |
|---|---|
DigiKey Part Number | TLE98792QXA40XUMA1TR-ND - Tape & Reel (TR) TLE98792QXA40XUMA1CT-ND - Cut Tape (CT) TLE98792QXA40XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE98792QXA40XUMA1 |
Description | IC MCU 32BIT 128KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLE98792QXA40XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | - | |
Core Processor | ARM® Cortex®-M3 | |
Program Memory Type | FLASH | |
Controller Series | - | |
RAM Size | 6K x 8 | |
Interface | LIN, SSC, UART | |
Number of I/O | 10 | |
Voltage - Supply | 5.5V ~ 27V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 10 | 3,93400 € | 39,34 € |
| 25 | 3,63400 € | 90,85 € |
| 100 | 3,30410 € | 330,41 € |
| 250 | 3,17920 € | 794,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,89145 € | 7.228,62 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,10470 € |






