
TLE9877QXA40XUMA3 | |
|---|---|
DigiKey Part Number | 448-TLE9877QXA40XUMA3TR-ND - Tape & Reel (TR) 448-TLE9877QXA40XUMA3CT-ND - Cut Tape (CT) 448-TLE9877QXA40XUMA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9877QXA40XUMA3 |
Description | IC SOC MOTOR DRIVER 48VQFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (64kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Applications | - | |
Core Processor | ARM® Cortex®-M3 | |
Program Memory Type | FLASH (64kB) | |
Controller Series | TLE987x | |
RAM Size | 6K x 8 | |
Interface | DMA, LIN, SPI, SSC, UART | |
Number of I/O | 10 | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 $ | 5,79 $ |
| 10 | 4,42900 $ | 44,29 $ |
| 25 | 4,08840 $ | 102,21 $ |
| 100 | 3,71470 $ | 371,47 $ |
| 250 | 3,56704 $ | 891,76 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,24720 $ | 8.118,00 $ |
| Unit Price without VAT: | 5,79000 $ |
|---|---|
| Unit Price with VAT: | 6,89010 $ |

