ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (64kB) 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (64kB) 48-VFQFN Exposed Pad
PG-VQFN-48-31 - Top View

TLE9877QXA40XUMA2

DigiKey Part Number
TLE9877QXA40XUMA2TR-ND - Tape & Reel (TR)
TLE9877QXA40XUMA2CT-ND - Cut Tape (CT)
TLE9877QXA40XUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE9877QXA40XUMA2
Description
IC SOC MOTOR DRIVER 48VQFN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (64kB) 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
-
Core Processor
ARM® Cortex®-M3
Program Memory Type
FLASH (64kB)
Controller Series
-
RAM Size
6K x 8
Interface
LIN, SSI, UART
Number of I/O
10
Voltage - Supply
5.5V ~ 28V
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-31
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.517
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,98000 €4,98 €
103,81200 €38,12 €
253,51840 €87,96 €
1003,19690 €319,69 €
2503,06980 €767,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,79454 €6.986,35 €
Manufacturers Standard Package
Unit Price without VAT:4,98000 €
Unit Price with VAT:5,92620 €