
TLE9867QXA40XUMA4 | |
|---|---|
DigiKey Part Number | 448-TLE9867QXA40XUMA4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE9867QXA40XUMA4 |
Description | EMBEDDED_POWER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (64kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface DMA, GPIO, LIN, SPI, SSC, UART |
Manufacturer Infineon Technologies | Number of I/O 10 |
Series | Voltage - Supply 5.5V ~ 28V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Core Processor ARM® Cortex®-M3 | Qualification AEC-Q100 |
Program Memory Type FLASH (64kB) | Mounting Type Surface Mount |
Controller Series TLE986x | Package / Case 48-VFQFN Exposed Pad |
RAM Size 6K x 8 | Supplier Device Package PG-VQFN-48-31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,84805 € | 7.120,13 € |
| Unit Price without VAT: | 2,84805 € |
|---|---|
| Unit Price with VAT: | 3,38918 € |

