ARM® Cortex®-M0 - Microcontroller IC 32-Bit 40MHz 96KB (96K x 8) FLASH PG-VQFN-48-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE9855QXXUMA2

DigiKey Part Number
448-TLE9855QXXUMA2TR-ND - Tape & Reel (TR)
448-TLE9855QXXUMA2CT-ND - Cut Tape (CT)
448-TLE9855QXXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE9855QXXUMA2
Description
IC MCU 32BIT 96KB FLASH 48VQFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 - Microcontroller IC 32-Bit 40MHz 96KB (96K x 8) FLASH PG-VQFN-48-31
Datasheet
 Datasheet
EDA/CAD Models
TLE9855QXXUMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
40MHz
Connectivity
LINbus, SSC, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
10
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
5.5V ~ 28V
Data Converters
A/D 9x8b, 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-VQFN-48-31
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.382
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,91000 €4,91 €
103,75400 €37,54 €
253,46560 €86,64 €
1003,14770 €314,77 €
2503,02056 €755,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,75060 €6.876,50 €
Manufacturers Standard Package
Unit Price without VAT:4,91000 €
Unit Price with VAT:5,84290 €