
TLE9854QXXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9854QXXUMA1TR-ND - Tape & Reel (TR) 448-TLE9854QXXUMA1CT-ND - Cut Tape (CT) 448-TLE9854QXXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9854QXXUMA1 |
Description | IC MCU 32BIT 64KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 - Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH PG-VQFN-48-31 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9854QXXUMA1 Models |
Category | EEPROM Size 4K x 8 |
Mfr | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 5.5V ~ 28V |
Part Status Active | Data Converters A/D 9x8b, 12x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 150°C (TJ) |
Core Size 32-Bit | Grade Automotive |
Speed 40MHz | Qualification AEC-Q100 |
Connectivity LINbus, SSC, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Supplier Device Package PG-VQFN-48-31 |
Number of I/O 10 | Package / Case 48-VFQFN Exposed Pad |
Program Memory Size | Base Product Number |
Program Memory Type FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 3,60400 € | 36,04 € |
| 25 | 3,32600 € | 83,15 € |
| 100 | 3,02000 € | 302,00 € |
| 250 | 2,89432 € | 723,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,63721 € | 6.593,03 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |

