
TLE9845APPKITPNTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLE9845APPKITPNTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE9845APPKITPNTOBO1 |
Description | TLE9845 APPKIT PN |
Customer Reference | |
Detailed Description | TLE9845 - ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | - | |
Utilized IC / Part | TLE9845 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Keil µVision | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,12000 € | 110,12 € |
| Unit Price without VAT: | 110,12000 € |
|---|---|
| Unit Price with VAT: | 131,04280 € |

