
TLE9844QXXUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE9844QXXUMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE9844QXXUMA2 |
Description | EMBEDDED_POWER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 MOTIX™ Microcontroller IC FLASH (64kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (64kB) | |
Controller Series | TLE984x | |
RAM Size | 4K x 8 | |
Interface | LIN, SPI, SSC, UART | |
Number of I/O | 10 | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,09221 € | 5.230,53 € |
| Unit Price without VAT: | 2,09221 € |
|---|---|
| Unit Price with VAT: | 2,48973 € |

