Similar

TLE9835QXXUMA1 | |
|---|---|
DigiKey Part Number | TLE9835QXXUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE9835QXXUMA1 |
Description | IC MOTOR DRIVER 48VQFN |
Customer Reference | |
Detailed Description | XC800 MOTIX™ Microcontroller IC FLASH (64kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface LIN, SSI, UART |
Manufacturer Infineon Technologies | Number of I/O 11 |
Series | Voltage - Supply 3V ~ 27V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Core Processor XC800 | Package / Case 48-VFQFN Exposed Pad |
Program Memory Type FLASH (64kB) | Supplier Device Package PG-VQFN-48-29 |
RAM Size 3.25K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE9845QXXUMA1 | Infineon Technologies | 87.049 | TLE9845QXXUMA1TR-ND | 3,28064 € | Similar |


