Similar

TLE9833QXXUMA1 | |
|---|---|
DigiKey Part Number | TLE9833QXXUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE9833QXXUMA1 |
Description | IC MOTOR DRIVER 48VQFN |
Customer Reference | |
Detailed Description | XC800 MOTIX™ Microcontroller IC FLASH (48kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | RAM Size 3.25K x 8 |
Manufacturer Infineon Technologies | Interface LIN, SSI, UART |
Series | Number of I/O 11 |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 27V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
DigiKey Programmable Not Verified | Grade Automotive |
Core Processor XC800 | Mounting Type Surface Mount |
Program Memory Type FLASH (48kB) | Package / Case 48-VFQFN Exposed Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE98432QXXUMA1 | Infineon Technologies | 2.500 | TLE98432QXXUMA1CT-ND | 3,88000 € | Similar |


