TLE98322QVXUMA2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3.811
Unit Price: 3,83000 €
Datasheet
XC800 MOTIX™ Microcontroller IC FLASH (36kB) 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XC800 MOTIX™ Microcontroller IC FLASH (36kB) 48-VFQFN Exposed Pad
PG-VQFN-48-31 - Top View

TLE98322QVXUMA2

DigiKey Part Number
TLE98322QVXUMA2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE98322QVXUMA2
Description
IC MOTOR DRIVER 48VQFN
Customer Reference
Detailed Description
XC800 MOTIX™ Microcontroller IC FLASH (36kB) 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
-
Core Processor
XC800
Program Memory Type
FLASH (36kB)
Controller Series
-
RAM Size
3.25K x 8
Interface
LIN, SSI, UART
Number of I/O
11
Voltage - Supply
3V ~ 27V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-31
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable