
TLE95613QXXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE95613QXXUMA1TR-ND - Tape & Reel (TR) 448-TLE95613QXXUMA1CT-ND - Cut Tape (CT) 448-TLE95613QXXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE95613QXXUMA1 |
Description | BLDC_DRIVER_IC PG-VQFN-48 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS SPI PG-VQFN-48-31 |
Datasheet | Datasheet |
EDA/CAD Models | TLE95613QXXUMA1 Models |
Category | Voltage - Supply 6V ~ 28V |
Manufacturer Infineon Technologies | Voltage - Load 6V ~ 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Pre-Driver - Half Bridge (4) | Package / Case 48-VFQFN Exposed Pad |
Interface SPI | Supplier Device Package PG-VQFN-48-31 |
Technology NMOS | Base Product Number |
Current - Output 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,05600 € | 30,56 € |
| 25 | 2,80920 € | 70,23 € |
| 100 | 2,53740 € | 253,74 € |
| 250 | 2,40776 € | 601,94 € |
| 500 | 2,32962 € | 1.164,81 € |
| 1.000 | 2,26533 € | 2.265,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,19745 € | 5.493,62 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

