
TLE95613QXXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE95613QXXUMA1TR-ND - Tape & Reel (TR) 448-TLE95613QXXUMA1CT-ND - Cut Tape (CT) 448-TLE95613QXXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE95613QXXUMA1 |
Description | BLDC_DRIVER_IC PG-VQFN-48 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS SPI PG-VQFN-48-31 |
Datasheet | Datasheet |
EDA/CAD Models | TLE95613QXXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 250mA | |
Voltage - Supply | 6V ~ 28V | |
Voltage - Load | 6V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,60200 € | 26,02 € |
| 25 | 2,39120 € | 59,78 € |
| 100 | 2,15990 € | 215,99 € |
| 250 | 2,04960 € | 512,40 € |
| 500 | 2,03816 € | 1.019,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,87056 € | 4.676,40 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

