


TLE94112ESXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE94112ESXUMA1TR-ND - Tape & Reel (TR) 448-TLE94112ESXUMA1CT-ND - Cut Tape (CT) 448-TLE94112ESXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE94112ESXUMA1 |
Description | IC HALF BRIDGE DRIVER 24TSDSO |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (12) Driver DC Motors, General Purpose PG-TSDSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | TLE94112ESXUMA1 Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Infineon Technologies | Voltage - Load 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Features Charge Pump |
Output Configuration Half Bridge (12) | Fault Protection Current Limiting, Over Current, Over Temperature, Short Circuit |
Applications DC Motors, General Purpose | Mounting Type Surface Mount |
Interface Logic, PWM, SPI | Package / Case 24-TSSOP (0.154", 3.90mm Width) Exposed Pad |
Load Type Inductive, Capacitive, Resistive | Supplier Device Package PG-TSDSO-24 |
Rds On (Typ) 1.3Ohm LS, 1.3Ohm HS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,19600 € | 21,96 € |
| 25 | 2,01440 € | 50,36 € |
| 100 | 1,81440 € | 181,44 € |
| 250 | 1,71900 € | 429,75 € |
| 500 | 1,69772 € | 848,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,55579 € | 4.667,37 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

