


TLE94112ESXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE94112ESXUMA1TR-ND - Tape & Reel (TR) 448-TLE94112ESXUMA1CT-ND - Cut Tape (CT) 448-TLE94112ESXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE94112ESXUMA1 |
Description | IC HALF BRIDGE DRIVER 24TSDSO |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (12) Driver DC Motors, General Purpose PG-TSDSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | TLE94112ESXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (12) | |
Applications | DC Motors, General Purpose | |
Interface | Logic, PWM, SPI | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | - | |
Rds On (Typ) | 1.3Ohm LS, 1.3Ohm HS | |
Current - Output / Channel | - | |
Current - Peak Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Charge Pump | |
Fault Protection | Current Limiting, Over Current, Over Temperature, Short Circuit | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,22400 € | 22,24 € |
| 25 | 2,03960 € | 50,99 € |
| 100 | 1,83720 € | 183,72 € |
| 250 | 1,74064 € | 435,16 € |
| 500 | 1,71910 € | 859,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,57538 € | 4.726,14 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

