


TLE94112ESRPIHATTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLE94112ESRPIHATTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE94112ESRPIHATTOBO1 |
Description | IC HALF BRIDGE DRIVER 24TSDSO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (12) Driver DC Motors, General Purpose PG-TSDSO-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | Half Bridge (12) | |
Applications | DC Motors, General Purpose | |
Interface | Logic, PWM, SPI | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | - | |
Rds On (Typ) | 1.3Ohm LS, 1.3Ohm HS | |
Current - Output / Channel | - | |
Current - Peak Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Charge Pump | |
Fault Protection | Current Limiting, Over Current, Over Temperature, Short Circuit | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,35000 € | 33,35 € |
| Unit Price without VAT: | 33,35000 € |
|---|---|
| Unit Price with VAT: | 39,68650 € |

