MFR Recommended

TLE94110ELXUMA1 | |
|---|---|
DigiKey Part Number | TLE94110ELXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE94110ELXUMA1 |
Description | IC HALF BRIDGE DRVR 500MA 24SSOP |
Customer Reference | |
Detailed Description | Half Bridge (10) Driver AC Motors, DC Motors, General Purpose Power MOSFET PG-SSOP-24-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLE94110ELXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (10) | |
Applications | AC Motors, DC Motors, General Purpose | |
Interface | SPI | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 850mOhm LS, 850mOhm HS | |
Current - Output / Channel | 500mA | |
Current - Peak Output | 2A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 5.5V ~ 20V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-24-4 | |
Base Product Number |


