
TLE94104EPXUMA1 | |
|---|---|
DigiKey Part Number | TLE94104EPXUMA1TR-ND - Tape & Reel (TR) TLE94104EPXUMA1CT-ND - Cut Tape (CT) TLE94104EPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE94104EPXUMA1 |
Description | IC HALF BRIDGE DRVR 2A TSDSO-14 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose Power MOSFET PG-TSDSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | TLE94104EPXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, General Purpose | |
Interface | SPI | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 825mOhm LS, 825mOhm HS | |
Current - Output / Channel | 2A | |
Current - Peak Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 5.5V ~ 20V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16400 € | 11,64 € |
| 25 | 1,05880 € | 26,47 € |
| 100 | 0,94300 € | 94,30 € |
| 250 | 0,88792 € | 221,98 € |
| 500 | 0,85468 € | 427,34 € |
| 1.000 | 0,85244 € | 852,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,79350 € | 2.380,50 € |
| 6.000 | 0,77697 € | 4.661,82 € |
| 9.000 | 0,76868 € | 6.918,12 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

