
TLE9371SJXTMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9371SJXTMA1TR-ND - Tape & Reel (TR) 448-TLE9371SJXTMA1CT-ND - Cut Tape (CT) 448-TLE9371SJXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9371SJXTMA1 |
Description | IC TRANSCEIVER HALF 1/1 PGDSO880 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-DSO-8-80 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9371SJXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 8Mbps | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87400 € | 8,74 € |
| 25 | 0,79160 € | 19,79 € |
| 100 | 0,70170 € | 70,17 € |
| 250 | 0,65876 € | 164,69 € |
| 500 | 0,63286 € | 316,43 € |
| 1.000 | 0,62386 € | 623,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58900 € | 1.472,50 € |
| 5.000 | 0,57543 € | 2.877,15 € |
| 7.500 | 0,56864 € | 4.264,80 € |
| 12.500 | 0,56111 € | 7.013,88 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |


