
TLE9350BXSJXTMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9350BXSJXTMA1TR-ND - Tape & Reel (TR) 448-TLE9350BXSJXTMA1CT-ND - Cut Tape (CT) 448-TLE9350BXSJXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9350BXSJXTMA1 |
Description | IC TRANSCEIVER HALF 1/1 PGDSO880 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-DSO-8-80 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9350BXSJXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-80 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70400 € | 7,04 € |
| 25 | 0,63560 € | 15,89 € |
| 100 | 0,56140 € | 56,14 € |
| 250 | 0,52584 € | 131,46 € |
| 500 | 0,50444 € | 252,22 € |
| 1.000 | 0,49296 € | 492,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46820 € | 1.170,50 € |
| 5.000 | 0,45699 € | 2.284,95 € |
| 7.500 | 0,45137 € | 3.385,28 € |
| 12.500 | 0,44515 € | 5.564,38 € |
| 17.500 | 0,44151 € | 7.726,43 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

