MFR Recommended

TLE9274QXXUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE9274QXXUMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE9274QXXUMA2 |
Description | OPTIREG SYST BASIS CHIPS PG-VQFN |
Customer Reference | |
Detailed Description | - Voltage Regulator IC 4 Output PG-VQFN-48-31 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | - | |
Voltage - Input | 4.5V ~ 28V | |
Number of Outputs | 4 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 | |
Base Product Number |


