
TLE9273QXXUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE9273QXXUMA2TR-ND - Tape & Reel (TR) 448-TLE9273QXXUMA2CT-ND - Cut Tape (CT) 448-TLE9273QXXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9273QXXUMA2 |
Description | OPTIREG SYST BASIS CHIPS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC PG-VQFN-48-31 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9273QXXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | 5mA | |
Voltage - Supply | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 $ | 5,85 $ |
| 10 | 4,47400 $ | 44,74 $ |
| 25 | 4,13080 $ | 103,27 $ |
| 100 | 3,75360 $ | 375,36 $ |
| 250 | 3,60604 $ | 901,51 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,28201 $ | 8.205,02 $ |
| Unit Price without VAT: | 5,85000 $ |
|---|---|
| Unit Price with VAT: | 6,96150 $ |

