
TLE9273QXXUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE9273QXXUMA2TR-ND - Tape & Reel (TR) 448-TLE9273QXXUMA2CT-ND - Cut Tape (CT) 448-TLE9273QXXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9273QXXUMA2 |
Description | OPTIREG SYST BASIS CHIPS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC PG-VQFN-48-31 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9273QXXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | 5mA | |
Voltage - Supply | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 3,80200 € | 38,02 € |
| 25 | 3,51080 € | 87,77 € |
| 100 | 3,19020 € | 319,02 € |
| 250 | 3,06476 € | 766,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,78938 € | 6.973,45 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |

