
TLE9272QXXUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE9272QXXUMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE9272QXXUMA2 |
Description | OPTIREG SYST BASIS CHIPS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC PG-VQFN-48-31 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9272QXXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | 5mA | |
Voltage - Supply | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,65770 € | 6.644,25 € |
| Unit Price without VAT: | 2,65770 € |
|---|---|
| Unit Price with VAT: | 3,16266 € |

