System Basis Chip PMIC PG-VQFN-48-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE9271QXV33XUMA2

DigiKey Part Number
448-TLE9271QXV33XUMA2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE9271QXV33XUMA2
Description
OPTIREG SYST BASIS CHIPS
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
System Basis Chip PMIC PG-VQFN-48-31
Datasheet
 Datasheet
EDA/CAD Models
TLE9271QXV33XUMA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
System Basis Chip
Current - Supply
5mA
Voltage - Supply
4.5V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-31
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,89058 €7.226,45 €
Manufacturers Standard Package
Unit Price without VAT:2,89058 €
Unit Price with VAT:3,43979 €