


TLE9262BQXXUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE9262BQXXUMA2TR-ND - Tape & Reel (TR) 448-TLE9262BQXXUMA2CT-ND - Cut Tape (CT) 448-TLE9262BQXXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9262BQXXUMA2 |
Description | OPTIREG SYST BASIS CHIPS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC PG-VQFN-48-79 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9262BQXXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | 3.5mA | |
Voltage - Supply | 3V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-79 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,36800 € | 23,68 € |
| 25 | 2,17320 € | 54,33 € |
| 100 | 1,96010 € | 196,01 € |
| 250 | 1,85840 € | 464,60 € |
| 500 | 1,84104 € | 920,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,69332 € | 4.233,30 € |
| 5.000 | 1,66121 € | 8.306,05 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

