


TLE9262BQXV33XUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE9262BQXV33XUMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE9262BQXV33XUMA2 |
Description | OPTIREG SYST BASIS CHIPS |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC PG-VQFN-48-79 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9262BQXV33XUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | 3.5mA | |
Voltage - Supply | 3V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-79 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,64400 € | 4.110,00 € |
| 5.000 | 1,61283 € | 8.064,15 € |
| Unit Price without VAT: | 1,64400 € |
|---|---|
| Unit Price with VAT: | 1,95636 € |

