


TLE9261BQXV33XUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE9261BQXV33XUMA2TR-ND - Tape & Reel (TR) 448-TLE9261BQXV33XUMA2CT-ND - Cut Tape (CT) 448-TLE9261BQXV33XUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9261BQXV33XUMA2 |
Description | OPTIREG SYST BASIS CHIPS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC PG-VQFN-48-79 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9261BQXV33XUMA2 Models |
Category | Voltage - Supply 3V ~ 28V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 150°C (TJ) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package PG-VQFN-48-79 |
Applications System Basis Chip | Base Product Number |
Current - Supply 3.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,25200 € | 22,52 € |
| 25 | 2,06640 € | 51,66 € |
| 100 | 1,86190 € | 186,19 € |
| 250 | 1,76448 € | 441,12 € |
| 500 | 1,74442 € | 872,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,60633 € | 4.015,83 € |
| 5.000 | 1,57558 € | 7.877,90 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

