


TLE9255WSKXUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE9255WSKXUMA2TR-ND - Tape & Reel (TR) 448-TLE9255WSKXUMA2CT-ND - Cut Tape (CT) 448-TLE9255WSKXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9255WSKXUMA2 |
Description | IC TRANSCEIVER FULL PGDSO14 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Transceiver Full CANbus PG-DSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9255WSKXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Duplex | Full | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53600 € | 15,36 € |
| 25 | 1,40200 € | 35,05 € |
| 100 | 1,25510 € | 125,51 € |
| 250 | 1,18496 € | 296,24 € |
| 500 | 1,15200 € | 576,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,07115 € | 2.677,88 € |
| 5.000 | 1,04901 € | 5.245,05 € |
| 7.500 | 1,03792 € | 7.784,40 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

