
TLE9251VLEXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9251VLEXUMA1TR-ND - Tape & Reel (TR) 448-TLE9251VLEXUMA1CT-ND - Cut Tape (CT) 448-TLE9251VLEXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9251VLEXUMA1 |
Description | IC TRANSCEIVER HALF 1/1 PGTSON81 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-TSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9251VLEXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-TDFN Exposed Pad | |
Supplier Device Package | PG-TSON-8-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94900 € | 9,49 € |
| 25 | 0,86160 € | 21,54 € |
| 100 | 0,76520 € | 76,52 € |
| 250 | 0,71924 € | 179,81 € |
| 500 | 0,69146 € | 345,73 € |
| 1.000 | 0,66862 € | 668,62 € |
| 2.500 | 0,64451 € | 1.611,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,64888 € | 3.244,40 € |
| 10.000 | 0,63656 € | 6.365,60 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

