
TLE9251SJXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9251SJXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE9251SJXUMA1 |
Description | IC TRANSCEIVER 1/1 PGDSO860 |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus PG-DSO-8-60 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 30 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-60 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,70024 € | 1.750,60 € |
| 5.000 | 0,68469 € | 3.423,45 € |
| 7.500 | 0,67690 € | 5.076,75 € |
| 12.500 | 0,66827 € | 8.353,38 € |
| Unit Price without VAT: | 0,70024 € |
|---|---|
| Unit Price with VAT: | 0,83329 € |

