
TLE9222LCXUMA1 | |
|---|---|
DigiKey Part Number | TLE9222LCXUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE9222LCXUMA1 |
Description | IC TRANSCEIVER 1/1 PGTSON143 |
Customer Reference | |
Detailed Description | 1/1 Transceiver FlexRay PG-TSON-14-3 |
EDA/CAD Models | TLE9222LCXUMA1 Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol FlexRay | Package / Case 14-TDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package PG-TSON-14-3 |
Receiver Hysteresis 100 mV | Base Product Number |
Data Rate 10Mbps |

