
TLE9210413QXEVALKITTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLE9210413QXEVALKITTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE9210413QXEVALKITTOBO1 |
Description | EVAL BOARD FOR TLE92104 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | TLE92104 - Gate Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | TLE92104 | |
Primary Attributes | Motors (DC) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,05000 € | 38,05 € |
| Unit Price without VAT: | 38,05000 € |
|---|---|
| Unit Price with VAT: | 45,27950 € |

