
TLE9185QXWXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9185QXWXUMA1TR-ND - Tape & Reel (TR) 448-TLE9185QXWXUMA1CT-ND - Cut Tape (CT) 448-TLE9185QXWXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9185QXWXUMA1 |
Description | BLDC_MOTOR_CONTROL |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM, SPI PG-VQFN-48-79 |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Infineon Technologies | Voltage - Supply 3V ~ 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 6V ~ 28V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 175°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Grade Automotive |
Function Controller - Speed | Qualification AEC-Q100 |
Output Configuration Half Bridge (3) | Mounting Type Surface Mount |
Interface PWM, SPI | Package / Case 48-VFQFN Exposed Pad |
Technology NMOS | Supplier Device Package PG-VQFN-48-79 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE9186QVWXUMA1 | Infineon Technologies | 693 | 448-TLE9186QVWXUMA1CT-ND | 2,56000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,45000 € | 24,50 € |
| 25 | 2,25120 € | 56,28 € |
| 100 | 2,03250 € | 203,25 € |
| 250 | 1,98540 € | 496,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,98539 € | 4.963,48 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |

