


TLE9140EQWXUMA1 | |
---|---|
DigiKey Part Number | 448-TLE9140EQWXUMA1TR-ND - Tape & Reel (TR) 448-TLE9140EQWXUMA1CT-ND - Cut Tape (CT) 448-TLE9140EQWXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9140EQWXUMA1 |
Description | BLDC_DRIVER_IC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI PG-TSDSO-32-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9140EQWXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 8V ~ 75V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-32-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,26000 € | 3,26 € |
10 | 2,46100 € | 24,61 € |
25 | 2,26040 € | 56,51 € |
100 | 2,04060 € | 204,06 € |
250 | 1,93580 € | 483,95 € |
500 | 1,87258 € | 936,29 € |
1.000 | 1,82054 € | 1.820,54 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,75630 € | 5.268,90 € |
Unit Price without VAT: | 3,26000 € |
---|---|
Unit Price with VAT: | 3,87940 € |