MFR Recommended

TLE88881QKXUMA1 | |
|---|---|
DigiKey Part Number | TLE88881QKXUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE88881QKXUMA1 |
Description | IC PWR MGMT AUTOMOTIVE 100-LQFP |
Customer Reference | |
Detailed Description | PMIC PG-LQFP-100 |
Datasheet | Datasheet |
EDA/CAD Models | TLE88881QKXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | 4V ~ 28V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP Exposed Pad | |
Supplier Device Package | PG-LQFP-100 | |
Base Product Number |


