
TLE8881TNAKSA1 | |
|---|---|
DigiKey Part Number | 448-TLE8881TNAKSA1-ND |
Manufacturer | |
Manufacturer Product Number | TLE8881TNAKSA1 |
Description | ALTERNATOR_IC |
Customer Reference | |
Detailed Description | - Converter, Automotive Engine Control Voltage Regulator IC 1 Output PG-TO220-5-12 |
Datasheet | Datasheet |
EDA/CAD Models | TLE8881TNAKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Applications | Converter, Automotive Engine Control | |
Voltage - Input | 6V ~ 18V | |
Number of Outputs | 1 | |
Voltage - Output | 12V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | PG-TO220-5-12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 7,17270 € | 2.869,08 € |
| Unit Price without VAT: | 7,17270 € |
|---|---|
| Unit Price with VAT: | 8,53551 € |

