
TLE88812TNAKSA1 | |
|---|---|
DigiKey Part Number | 448-TLE88812TNAKSA1-ND |
Manufacturer | |
Manufacturer Product Number | TLE88812TNAKSA1 |
Description | ALTERNATOR_IC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | - Voltage Regulator IC 1 Output PG-TO220-5-12 |
Datasheet | Datasheet |
EDA/CAD Models | TLE88812TNAKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | - | |
Voltage - Input | 6V ~ 18V | |
Number of Outputs | 1 | |
Voltage - Output | 12V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | PG-TO220-5-12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 € | 10,42 € |
| 10 | 8,17700 € | 81,77 € |
| 50 | 7,27780 € | 363,89 € |
| 100 | 6,99980 € | 699,98 € |
| 250 | 6,70600 € | 1.676,50 € |
| 500 | 6,52896 € | 3.264,48 € |
| 1.000 | 6,38329 € | 6.383,29 € |
| Unit Price without VAT: | 10,42000 € |
|---|---|
| Unit Price with VAT: | 12,39980 € |

